| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Part Number: | TE Connectivity | Deutsch ACT20JG35SD V001 |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 5 A |
| Mount Type: | Square Flange |
| Voltage: | 1300 Vrms, 400 V AC, 550 V DC |
| Shell Size: | 21 |
| Contact Type: | Socket |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Cadmium Olive Drab |
| Number of Positions: | 79 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Square Flange Receptacle |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT20JG35SDV00100 |
| SKU: | DCHACT20JG35SD V001 |
ACT20JG35SD V001
| Heilind Number: | DCHACT20JG35SD V001 |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Number: | ACT20JG35SD V001 |
| ECAD Model: |
Specifications
Detailed Description
Elevate your connectivity with our SQUARE FLANGE RECEPTACLE from the DEUTSCH 38999 Series III Composite Connectors. This high-performance socket contact connector offers a secure and reliable connection with a voltage rating of 400 V AC, 550 V DC, and 1300 Vrms. With a shell size of 21 and 79 positions, it is perfect for demanding environments, operating seamlessly in temperatures ranging from -65 to 200 °C (-85 to 392 °F). The Cadmium Olive Drab shell plating ensures durability, while the composite construction guarantees longevity. Whether for aerospace, defense, or industrial use, this Connector is a vital component for your electrical systems.

