| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Part Number: | TE Connectivity | Deutsch ACT20JG39AC V001 |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 13 A |
| Mount Type: | Square Flange |
| Voltage: | 1800 Vrms, 600 V AC, 850 V DC |
| Shell Size: | 21 |
| Contact Type: | Less Pin |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Cadmium Olive Drab |
| Number of Positions: | 39 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Square Flange Receptacle |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT20JG39ACV00100 |
| SKU: | DCHACT20JG39AC V001 |
ACT20JG39AC V001
| Heilind Number: | DCHACT20JG39AC V001 |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Number: | ACT20JG39AC V001 |
| ECAD Model: |
Specifications
Detailed Description
Elevate your connectivity with our SQUARE FLANGE RECEPTACLE from the DEUTSCH 38999 Series III Composite Connectors. Designed for high-performance applications, this connector offers a secure and reliable connection with a shell size of 21, accommodating 39 positions. With a rugged composite shell and Cadmium Olive Drab plating, it ensures durability in harsh environments. Operating at temperatures ranging from -65 to 200°C, it's suitable for a wide range of industries. Rated for 13A at 600V AC, 850V DC, and 1800Vrms, it meets stringent electrical requirements. The mating type features a Triple Start Threaded design for easy installation. Unlock seamless connectivity solutions with this essential component.

