| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Part Number: | TE Connectivity | Deutsch ACT20JG39BE V001 |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 13 A |
| Mount Type: | Square Flange |
| Voltage: | 1800 Vrms, 600 V AC, 850 V DC |
| Shell Size: | 21 |
| Contact Type: | Less Socket |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Cadmium Olive Drab |
| Number of Positions: | 39 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Square Flange Receptacle |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT20JG39BEV00100 |
| SKU: | DCHACT20JG39BE V001 |
ACT20JG39BE V001
| Heilind Number: | DCHACT20JG39BE V001 |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Number: | ACT20JG39BE V001 |
| ECAD Model: |
Specifications
Detailed Description
Elevate your connectivity with our SQUARE FLANGE RECEPTACLE from the DEUTSCH 38999 Series III Composite Connectors. Designed for high-performance applications, this connector offers a secure and reliable connection with an amperage of 13A and a voltage rating of 600V AC, 850V DC, and 1800Vrms. Featuring a square flange mount type and 39 positions, it ensures a perfect fit for your needs. The shell, made of composite material, guarantees durability in harsh environments with an operating temperature range of -65 to 200°C. With Cadmium Olive Drab shell plating and Triple Start Threaded mating type, it provides excellent conductivity and resistance to corrosion. Elevate your connections with this essential component for industrial and aerospace applications.

