ACT20JG39HE V001

Heilind Number:DCHACT20JG39HE V001
Manufacturer:TE Connectivity | Deutsch
Manufacturer Number:ACT20JG39HE V001
ECAD Model:
3D Model

Description:

SQUARE FLANGE RECEPTACLE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Deutsch
Manufacturer Part Number:TE Connectivity | Deutsch ACT20JG39HE V001
Series:DEUTSCH 38999 Series III Composite Connectors
Amperage:13 A
Mount Type:Square Flange
Voltage:1800 Vrms, 600 V AC, 850 V DC
Shell Size:21
Contact Type:Pin
Mating Type:Triple Start Threaded
Shell Plating:Cadmium Olive Drab
Number of Positions:39
Shell Material:Composite
Operating Temperature Range:-65 - 200 °C, -85 - 392 °F
Shell Type:Square Flange Receptacle
Product:Standard Circular Connectors
Product Type:Connector
Part Aliases:YACT20JG39HEV00100
SKU:DCHACT20JG39HE V001

Detailed Description

Enhance your connectivity with the SQUARE FLANGE RECEPTACLE from the DEUTSCH 38999 Series III Composite Connectors. Designed for high-performance applications, this rugged connector offers a reliable amperage of 13 A and a durable shell material. With a voltage rating of 600 V AC, 850 V DC, and 1800 Vrms, it ensures safe and efficient power transmission. Featuring 39 pin contacts and a square flange shell type, it guarantees secure mating in any environment. The triple start threaded mating type further enhances its stability, while the cadmium olive drab shell plating adds corrosion resistance. Operating seamlessly in extreme temperatures ranging from -65 to 200 °C (-85 to 392 °F), this connector is a versatile solution for demanding industrial settings. Upgrade your connectivity with this essential component, perfect for a wide range of applications.