| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Part Number: | TE Connectivity | Deutsch ACT20JG39JD V001 |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 13 A |
| Mount Type: | Square Flange |
| Voltage: | 1800 Vrms, 600 V AC, 850 V DC |
| Shell Size: | 21 |
| Contact Type: | Socket |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Cadmium Olive Drab |
| Number of Positions: | 39 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Square Flange Receptacle |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT20JG39JDV00100 |
| SKU: | DCHACT20JG39JD V001 |
ACT20JG39JD V001
| Heilind Number: | DCHACT20JG39JD V001 |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Number: | ACT20JG39JD V001 |
| ECAD Model: |
Specifications
Detailed Description
Elevate your connectivity with our SQUARE FLANGE RECEPTACLE from the DEUTSCH 38999 Series III Composite Connectors. This high-performance socket, featuring a rugged Composite shell with Cadmium Olive Drab plating, is built for durability in demanding environments. With 39 positions and a Triple Start Threaded mating type, it ensures secure and reliable connections. Operating at temperatures ranging from -65 to 200 °C (-85 to 392 °F) and with a voltage rating of 600 V AC/850 V DC/1800 Vrms, it is suitable for a wide range of applications. Trust in this connector to deliver quality and efficiency in your operations.

