| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Part Number: | TE Connectivity | Deutsch ACT20JG39JE V001 |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 13 A |
| Mount Type: | Square Flange |
| Voltage: | 1800 Vrms, 600 V AC, 850 V DC |
| Shell Size: | 21 |
| Contact Type: | Socket |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Cadmium Olive Drab |
| Number of Positions: | 39 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Square Flange Receptacle |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT20JG39JEV00100 |
| SKU: | DCHACT20JG39JE V001 |
ACT20JG39JE V001
| Heilind Number: | DCHACT20JG39JE V001 |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Number: | ACT20JG39JE V001 |
| ECAD Model: |
Specifications
Detailed Description
Elevate your connectivity with this SQUARE FLANGE RECEPTACLE from the DEUTSCH 38999 Series III Composite Connectors. Designed for high-performance applications, it features a durable shell size 21 construction with socket contacts, ensuring reliable power transmission. With a voltage rating of 600 V AC, 850 V DC, and 1800 Vrms, it meets stringent standards for safety and efficiency. The Cadmium Olive Drab shell plating and composite shell material provide durability in extreme environments, while the wide operating temperature range of -65 to 200°C (-85 to 392°F) ensures reliability in diverse settings. Offering 39 positions and a triple start threaded mating type, it's perfect for comprehensive connectivity solutions. Trust in this connector for robust performance in demanding conditions.

