| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Part Number: | TE Connectivity | Deutsch ACT20JG39PD V001 |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 13 A |
| Mount Type: | Square Flange |
| Voltage: | 1800 Vrms, 600 V AC, 850 V DC |
| Shell Size: | 21 |
| Contact Type: | Pin |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Cadmium Olive Drab |
| Number of Positions: | 39 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Square Flange Receptacle |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT20JG39PDV00100 |
| SKU: | DCHACT20JG39PD V001 |
ACT20JG39PD V001
| Heilind Number: | DCHACT20JG39PD V001 |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Number: | ACT20JG39PD V001 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your connectivity with our SQUARE FLANGE RECEPTACLE from the DEUTSCH 38999 Series III Composite Connectors. Designed for high-performance applications, this connector offers a secure and durable connection with a shell size of 21. With a voltage rating of 600 V AC and 850 V DC, it ensures reliable power transmission. Featuring 39 pin contacts and a triple start threaded mating type, it guarantees efficient signal transfer. The shell, made of composite material, withstands extreme temperatures ranging from -65 to 200 °C, ideal for harsh environments. With a shell plating of Cadmium Olive Drab, it provides enhanced corrosion resistance. Elevate your connectivity solutions with this essential component.

