| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Part Number: | TE Connectivity | Deutsch ACT20JG39SA V001 |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 13 A |
| Mount Type: | Square Flange |
| Voltage: | 1800 Vrms, 600 V AC, 850 V DC |
| Shell Size: | 21 |
| Contact Type: | Socket |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Cadmium Olive Drab |
| Number of Positions: | 39 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Square Flange Receptacle |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT20JG39SAV00100 |
| SKU: | DCHACT20JG39SA V001 |
ACT20JG39SA V001
| Heilind Number: | DCHACT20JG39SA V001 |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Number: | ACT20JG39SA V001 |
| ECAD Model: |
Specifications
Detailed Description
Elevate your connectivity with the SQUARE FLANGE RECEPTACLE from the DEUTSCH 38999 Series III Composite Connectors. This high-performance connector features a durable Composite shell material with Cadmium Olive Drab plating, ensuring longevity in demanding environments. With 39 socket contact positions, it delivers reliable power and signal transmission, meeting amperage requirements of 13 A and voltage ratings of 600 V AC, 850 V DC, and 1800 Vrms. The Square Flange Receptacle design, along with Triple Start Threaded mating, guarantees secure connections. Operating seamlessly in temperatures ranging from -65 to 200 °C (-85 to 392 °F), it's ideal for use in harsh industrial settings. Trust in this essential component for top-tier quality and efficiency in your applications.

