| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Part Number: | TE Connectivity | Deutsch ACT20JG39SN V001 |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 13 A |
| Mount Type: | Square Flange |
| Voltage: | 1800 Vrms, 600 V AC, 850 V DC |
| Shell Size: | 21 |
| Contact Type: | Socket |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Cadmium Olive Drab |
| Number of Positions: | 39 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Square Flange Receptacle |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT20JG39SNV00100 |
| SKU: | DCHACT20JG39SN V001 |
ACT20JG39SN V001
| Heilind Number: | DCHACT20JG39SN V001 |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Number: | ACT20JG39SN V001 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your connectivity with our SQUARE FLANGE RECEPTACLE from the DEUTSCH 38999 Series III Composite Connectors. Designed for optimal performance, this connector boasts a durable shell made of Composite material, ensuring reliability in extreme operating conditions ranging from -65 to 200°C. With a voltage rating of 600V AC and 850V DC, it offers secure power transmission. The 39 Socket contacts, plated with Cadmium Olive Drab, guarantee efficient signal transfer. Meeting amperage requirements of 13A, this connector is ideal for various applications. Its Square Flange Receptacle shell type with Triple Start Threaded mating type ensures a secure connection. Trust in our Standard Circular Connectors for high-quality solutions in your connectivity needs.

