ACT20JG41AC V001

Heilind Number:DCHACT20JG41AC V001
Manufacturer:TE Connectivity | Deutsch
Manufacturer Number:ACT20JG41AC V001
ECAD Model:
3D Model

Description:

SQUARE FLANGE RECEPTACLE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Deutsch
Manufacturer Part Number:TE Connectivity | Deutsch ACT20JG41AC V001
Series:DEUTSCH 38999 Series III Composite Connectors
Amperage:7.5 A
Mount Type:Square Flange
Voltage:1800 Vrms, 600 V AC, 850 V DC
Shell Size:21
Contact Type:Less Pin
Mating Type:Triple Start Threaded
Shell Plating:Cadmium Olive Drab
Number of Positions:41
Shell Material:Composite
Operating Temperature Range:-65 - 200 °C, -85 - 392 °F
Shell Type:Square Flange Receptacle
Product:Standard Circular Connectors
Product Type:Connector
Part Aliases:YACT20JG41ACV00100
SKU:DCHACT20JG41AC V001

Detailed Description

Elevate your connectivity with the SQUARE FLANGE RECEPTACLE from the DEUTSCH 38999 Series III Composite Connectors. This high-performance connector is designed for durability and reliability, featuring a shell size of 21 and a secure square flange mount type. With an amperage rating of 7.5 A and a voltage capacity of 600 V AC / 850 V DC, it ensures efficient power transmission in demanding environments. Its 41 positions and triple start threaded mating type offer versatile connectivity options. The cadmium olive drab shell plating and composite shell material guarantee long-lasting performance, even in extreme temperatures ranging from -65 to 200 °C (-85 to 392 °F). Ideal for industrial and military applications, this connector is a vital component for maintaining seamless operations. Elevate your connectivity solutions with this essential circular connector.