| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Part Number: | TE Connectivity | Deutsch ACT20JG41AE V001 |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 7.5 A |
| Mount Type: | Square Flange |
| Voltage: | 1800 Vrms, 600 V AC, 850 V DC |
| Shell Size: | 21 |
| Contact Type: | Less Pin |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Cadmium Olive Drab |
| Number of Positions: | 41 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Square Flange Receptacle |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT20JG41AEV00100 |
| SKU: | DCHACT20JG41AE V001 |
ACT20JG41AE V001
| Heilind Number: | DCHACT20JG41AE V001 |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Number: | ACT20JG41AE V001 |
| ECAD Model: |
Specifications
Detailed Description
Upgrade your connectivity with the SQUARE FLANGE RECEPTACLE from the DEUTSCH 38999 Series III Composite Connectors. Designed for durability in rugged environments, these connectors feature a shell size of 21 and 41 contact positions, ensuring comprehensive connectivity. With a Triple Start Threaded mating type and Cadmium Olive Drab shell plating, they offer a secure and reliable connection. Rated for 7.5A and 600V AC / 850V DC, these connectors provide high-performance power transmission. Operating at temperatures ranging from -65 to 200 °C, they are suitable for a wide range of conditions. Trust in the quality and performance of these Standard Circular Connectors for your connectivity needs.

