ACT20JG41BE V001

Heilind Number:DCHACT20JG41BE V001
Manufacturer:TE Connectivity | Deutsch
Manufacturer Number:ACT20JG41BE V001
ECAD Model:
3D Model

Description:

SQUARE FLANGE RECEPTACLE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Deutsch
Manufacturer Part Number:TE Connectivity | Deutsch ACT20JG41BE V001
Series:DEUTSCH 38999 Series III Composite Connectors
Amperage:7.5 A
Mount Type:Square Flange
Voltage:1800 Vrms, 600 V AC, 850 V DC
Shell Size:21
Contact Type:Less Socket
Mating Type:Triple Start Threaded
Shell Plating:Cadmium Olive Drab
Number of Positions:41
Shell Material:Composite
Operating Temperature Range:-65 - 200 °C, -85 - 392 °F
Shell Type:Square Flange Receptacle
Product:Standard Circular Connectors
Product Type:Connector
Part Aliases:YACT20JG41BEV00100
SKU:DCHACT20JG41BE V001

Detailed Description

Elevate your connectivity standards with the SQUARE FLANGE RECEPTACLE from the DEUTSCH 38999 Series III Composite Connectors. Designed for high-performance applications, this receptacle offers a secure connection with a square flange mount type. With a robust shell size of 21 and cadmium olive drab plating, it ensures durability in challenging environments. Featuring 41 positions and a voltage rating of 600V AC, 850V DC, and 1800Vrms, it guarantees reliable power transmission. Its operating temperature range of -65 to 200°C (-85 to 392°F) makes it suitable for a wide range of conditions. Perfect for industrial and aerospace settings, this connector is essential for maintaining seamless communication and power distribution.