| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Part Number: | TE Connectivity | Deutsch ACT20JG41HC V001 |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 7.5 A |
| Mount Type: | Square Flange |
| Voltage: | 1800 Vrms, 600 V AC, 850 V DC |
| Shell Size: | 21 |
| Contact Type: | Pin |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Cadmium Olive Drab |
| Number of Positions: | 41 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Square Flange Receptacle |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT20JG41HCV00100 |
| SKU: | DCHACT20JG41HC V001 |
ACT20JG41HC V001
| Heilind Number: | DCHACT20JG41HC V001 |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Number: | ACT20JG41HC V001 |
| ECAD Model: |
Specifications
Detailed Description
Elevate your connectivity with our SQUARE FLANGE RECEPTACLE from the DEUTSCH 38999 Series III Composite Connectors. This high-performance connector features a durable Composite shell, ensuring reliability in extreme temperatures ranging from -65 to 200°C (-85 to 392°F). With 41 pin contact positions and a Triple Start Threaded mating type, it offers secure and efficient connections for your electronic systems. Rated for 7.5 A and 600 V AC/850 V DC, it's suitable for high-power applications, while its Cadmium Olive Drab shell plating adds an extra layer of durability. Upgrade your connectivity solutions with this essential component for optimal performance in demanding environments.

