| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Part Number: | TE Connectivity | Deutsch ACT20JG41JN V001 |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 7.5 A |
| Mount Type: | Square Flange |
| Voltage: | 1800 Vrms, 600 V AC, 850 V DC |
| Shell Size: | 21 |
| Contact Type: | Socket |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Cadmium Olive Drab |
| Number of Positions: | 41 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Square Flange Receptacle |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT20JG41JNV00100 |
| SKU: | DCHACT20JG41JN V001 |
ACT20JG41JN V001
| Heilind Number: | DCHACT20JG41JN V001 |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Number: | ACT20JG41JN V001 |
| ECAD Model: |
Specifications
Detailed Description
Elevate your connectivity with our SQUARE FLANGE RECEPTACLE, part of the DEUTSCH 38999 Series III Composite Connectors. This rugged component, featuring a composite shell, ensures reliability in harsh environments with an operating temperature range of -65 to 200°C (-85 to 392°F). With a current rating of 7.5 A and voltage capacity up to 1800 Vrms, it offers secure power and signal transmission. The 41 socket contacts, with Cadmium Olive Drab shell plating, provide efficient mating in industrial applications. Designed for Square Flange mounting, this connector guarantees a secure and stable connection. Trust in our Standard Circular Connectors for quality and performance in your connectivity solutions.

