| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Part Number: | TE Connectivity | Deutsch ACT20JG41PA V001 |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 7.5 A |
| Mount Type: | Square Flange |
| Voltage: | 1800 Vrms, 600 V AC, 850 V DC |
| Shell Size: | 21 |
| Contact Type: | Pin |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Cadmium Olive Drab |
| Number of Positions: | 41 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Square Flange Receptacle |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT20JG41PAV00100 |
| SKU: | DCHACT20JG41PA V001 |
ACT20JG41PA V001
| Heilind Number: | DCHACT20JG41PA V001 |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Number: | ACT20JG41PA V001 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your connectivity with the SQUARE FLANGE RECEPTACLE from our DEUTSCH 38999 Series III Composite Connectors. Designed for high-performance applications, this rugged connector offers a reliable solution for demanding environments. With a shell size of 21 and 41 pin contacts, it provides secure and efficient power and signal transmission. Operating at temperatures ranging from -65 to 200°C, it ensures durability in extreme conditions. Its cadmium olive drab shell plating and composite construction guarantee long-lasting quality. Rated for 7.5 A and 600 V AC/850 V DC, this connector is suitable for a wide range of industrial and military applications. Upgrade your connectivity with this essential component.

