| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Part Number: | TE Connectivity | Deutsch ACT20JG41PC V001 |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 7.5 A |
| Mount Type: | Square Flange |
| Voltage: | 1800 Vrms, 600 V AC, 850 V DC |
| Shell Size: | 21 |
| Contact Type: | Pin |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Cadmium Olive Drab |
| Number of Positions: | 41 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Square Flange Receptacle |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT20JG41PCV00100 |
| SKU: | DCHACT20JG41PC V001 |
ACT20JG41PC V001
| Heilind Number: | DCHACT20JG41PC V001 |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Number: | ACT20JG41PC V001 |
| ECAD Model: |
Specifications
Detailed Description
Elevate your connectivity with our SQUARE FLANGE RECEPTACLE from the DEUTSCH 38999 Series III Composite Connectors. Featuring a robust Composite shell and Cadmium Olive Drab plating, this high-performance connector ensures reliability in any environment. With 41 Pin contacts and a voltage rating of 600 V AC, 850 V DC, and 1800 Vrms, it's perfect for power and signal transmission. The Square Flange design with Triple Start Threaded mating type offers secure and efficient connections, while its wide operating temperature range from -65 to 200°C (-85 to 392°F) makes it ideal for aerospace, military, and industrial applications. Trust in this Connector for seamless performance in your critical systems.

