| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Part Number: | TE Connectivity | Deutsch ACT20JG41PD V001 |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 7.5 A |
| Mount Type: | Square Flange |
| Voltage: | 1800 Vrms, 600 V AC, 850 V DC |
| Shell Size: | 21 |
| Contact Type: | Pin |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Cadmium Olive Drab |
| Number of Positions: | 41 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Square Flange Receptacle |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT20JG41PDV00100 |
| SKU: | DCHACT20JG41PD V001 |
ACT20JG41PD V001
| Heilind Number: | DCHACT20JG41PD V001 |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Number: | ACT20JG41PD V001 |
| ECAD Model: |
Specifications
Detailed Description
Elevate your connectivity with our SQUARE FLANGE RECEPTACLE from the DEUTSCH 38999 Series III Composite Connectors. Designed for optimal performance, this connector features 41 pin contacts housed in a durable Composite shell with Cadmium Olive Drab plating. With a shell size of 21 and a Triple Start Threaded mating type, it ensures reliable connections in demanding environments. Operating at 600 V AC, 850 V DC, and 1800 Vrms, it offers high voltage capabilities, while the 7.5 A amperage rating guarantees efficient power transmission. Trust in this connector for secure and seamless communication in a wide range of applications.

