| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Part Number: | TE Connectivity | Deutsch ACT20JG41PN V001 |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 7.5 A |
| Mount Type: | Square Flange |
| Voltage: | 1800 Vrms, 600 V AC, 850 V DC |
| Shell Size: | 21 |
| Contact Type: | Pin |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Cadmium Olive Drab |
| Number of Positions: | 41 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Square Flange Receptacle |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT20JG41PNV00100 |
| SKU: | DCHACT20JG41PN V001 |
ACT20JG41PN V001
| Heilind Number: | DCHACT20JG41PN V001 |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Number: | ACT20JG41PN V001 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your connectivity with the SQUARE FLANGE RECEPTACLE from the DEUTSCH 38999 Series III Composite Connectors. This high-performance connector features a rugged composite shell with Cadmium Olive Drab plating, ensuring durability in harsh environments. With 41 pin contacts, it offers reliable connectivity at a current rating of 7.5 A and a maximum voltage of 600 V AC, 850 V DC, and 1800 Vrms. The square flange design, combined with a triple start threaded mating type, guarantees secure and stable connections. Operating efficiently in temperatures ranging from -65 to 200 °C (-85 to 392 °F), this connector is ideal for industrial and military applications. Trust in its performance for your connectivity needs.

