| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Part Number: | TE Connectivity | Deutsch ACT20JG41SA V001 |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 7.5 A |
| Mount Type: | Square Flange |
| Voltage: | 1800 Vrms, 600 V AC, 850 V DC |
| Shell Size: | 21 |
| Contact Type: | Socket |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Cadmium Olive Drab |
| Number of Positions: | 41 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Square Flange Receptacle |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT20JG41SAV00100 |
| SKU: | DCHACT20JG41SA V001 |
ACT20JG41SA V001
| Heilind Number: | DCHACT20JG41SA V001 |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Number: | ACT20JG41SA V001 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your connectivity with our SQUARE FLANGE RECEPTACLE, part of the DEUTSCH 38999 Series III Composite Connectors. Designed for high-performance applications, this Socket contact type connector offers reliable power transmission with a 7.5 A amperage and 600 V AC / 850 V DC voltage rating. Its Triple Start Threaded mating type ensures secure connections, while the Cadmium Olive Drab shell plating guarantees durability in harsh environments. With 41 positions and a wide operating temperature range of -65 to 200 °C, this connector is ideal for demanding industrial and aerospace settings. Upgrade to the Standard Circular Connectors series for superior quality and performance.

