| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Part Number: | TE Connectivity | Deutsch ACT20JG41SC V001 |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 7.5 A |
| Mount Type: | Square Flange |
| Voltage: | 1800 Vrms, 600 V AC, 850 V DC |
| Shell Size: | 21 |
| Contact Type: | Socket |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Cadmium Olive Drab |
| Number of Positions: | 41 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Square Flange Receptacle |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT20JG41SCV00100 |
| SKU: | DCHACT20JG41SC V001 |
ACT20JG41SC V001
| Heilind Number: | DCHACT20JG41SC V001 |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Number: | ACT20JG41SC V001 |
| ECAD Model: |
Specifications
Detailed Description
Elevate your connectivity with our SQUARE FLANGE RECEPTACLE from the DEUTSCH 38999 Series III Composite Connectors. This high-performance connector, featuring a 7.5 A amperage and 600 V AC / 850 V DC / 1800 Vrms voltage ratings, is designed for reliability in demanding environments. With a durable composite shell and cadmium olive drab shell plating, it offers corrosion resistance and longevity. Its 41 socket contact positions and Triple Start Threaded mating type ensure secure and efficient connections, while its wide operating temperature range of -65 to 200 °C (-85 to 392 °F) makes it suitable for a variety of applications. Trust in this Standard Circular Connector for your critical connectivity needs.

