ACT20JG41SD V001

Heilind Number:DCHACT20JG41SD V001
Manufacturer:TE Connectivity | Deutsch
Manufacturer Number:ACT20JG41SD V001
ECAD Model:
3D Model

Description:

SQUARE FLANGE RECEPTACLE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Deutsch
Manufacturer Part Number:TE Connectivity | Deutsch ACT20JG41SD V001
Series:DEUTSCH 38999 Series III Composite Connectors
Amperage:7.5 A
Mount Type:Square Flange
Voltage:1800 Vrms, 600 V AC, 850 V DC
Shell Size:21
Contact Type:Socket
Mating Type:Triple Start Threaded
Shell Plating:Cadmium Olive Drab
Number of Positions:41
Shell Material:Composite
Operating Temperature Range:-65 - 200 °C, -85 - 392 °F
Shell Type:Square Flange Receptacle
Product:Standard Circular Connectors
Product Type:Connector
Part Aliases:YACT20JG41SDV00100
SKU:DCHACT20JG41SD V001

Detailed Description

Elevate your connectivity with the DEUTSCH 38999 Series III Composite Connectors, featuring a rugged Square Flange Receptacle design. Engineered for high-performance applications, this connector ensures a secure connection with a triple start threaded mating type. With a shell size of 21 and 41 socket contacts, it enables reliable power transmission at amperages up to 7.5 A and voltages of 600 V AC, 850 V DC, and 1800 Vrms. The Cadmium Olive Drab shell plating and composite shell material guarantee durability in harsh environments, with an operating temperature range of -65 to 200 °C (-85 to 392 °F). Trust in this essential component for efficient and quality connectivity solutions.