| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Part Number: | TE Connectivity | Deutsch ACT20JH21AB V001 |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 7.5 A |
| Mount Type: | Square Flange |
| Voltage: | 1250 V DC, 2300 Vrms, 900 V AC |
| Shell Size: | 23 |
| Contact Type: | Less Pin |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Cadmium Olive Drab |
| Number of Positions: | 21 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Square Flange Receptacle |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT20JH21ABV00100 |
| SKU: | DCHACT20JH21AB V001 |
ACT20JH21AB V001
| Heilind Number: | DCHACT20JH21AB V001 |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Number: | ACT20JH21AB V001 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your connectivity with our SQUARE FLANGE RECEPTACLE, part of the DEUTSCH 38999 Series III Composite Connectors. Designed for high-performance applications, this connector offers a secure and efficient solution with a shell size of 23 and 21 positions. With a rugged composite shell material and Cadmium Olive Drab plating, it ensures durability in harsh environments, operating seamlessly in temperatures ranging from -65 to 200°C. Meeting stringent electrical requirements, it boasts a voltage rating of 1250 V DC, 2300 Vrms, and 900 V AC, along with an amperage of 7.5 A. Ideal for demanding industrial and aerospace settings, this Square Flange Receptacle guarantees reliable power and signal transmission. Elevate your connectivity standards with this essential component.

