| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Part Number: | TE Connectivity | Deutsch ACT20JH21AE V001 |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 7.5 A |
| Mount Type: | Square Flange |
| Voltage: | 1250 V DC, 2300 Vrms, 900 V AC |
| Shell Size: | 23 |
| Contact Type: | Less Pin |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Cadmium Olive Drab |
| Number of Positions: | 21 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Square Flange Receptacle |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT20JH21AEV00100 |
| SKU: | DCHACT20JH21AE V001 |
ACT20JH21AE V001
| Heilind Number: | DCHACT20JH21AE V001 |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Number: | ACT20JH21AE V001 |
| ECAD Model: |
Specifications
Detailed Description
Elevate your connectivity with our SQUARE FLANGE RECEPTACLE, part of the DEUTSCH 38999 Series III Composite Connectors. Engineered for reliability in demanding environments, this connector boasts a 23 shell size with 21 positions, accommodating robust power and signal transmission. With a triple start threaded mating type and cadmium olive drab shell plating, it ensures secure connections in aerospace, military, and industrial applications. Operating across a wide temperature range from -65 to 200°C (-85 to 392°F), and with a voltage rating of 1250 V DC, 2300 Vrms, 900 V AC, it's a trusted solution for mission-critical systems. Crafted from composite materials, it offers durability without compromising performance. Elevate your connectivity with this essential component.

