| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Part Number: | TE Connectivity | Deutsch ACT20JH21BC V001 |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 7.5 A |
| Mount Type: | Square Flange |
| Voltage: | 1250 V DC, 2300 Vrms, 900 V AC |
| Shell Size: | 23 |
| Contact Type: | Less Socket |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Cadmium Olive Drab |
| Number of Positions: | 21 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Square Flange Receptacle |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT20JH21BCV00100 |
| SKU: | DCHACT20JH21BC V001 |
ACT20JH21BC V001
| Heilind Number: | DCHACT20JH21BC V001 |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Number: | ACT20JH21BC V001 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the SQUARE FLANGE RECEPTACLE from the DEUTSCH 38999 Series III Composite Connectors. This high-performance connector is designed for demanding applications, boasting a rugged construction and reliable functionality. With an amperage rating of 7.5 A and a maximum voltage of 1250 V DC, 2300 Vrms, and 900 V AC, it ensures efficient power transmission even in harsh environments. The 23 shell size, cadmium olive drab shell plating, and composite shell material guarantee durability and corrosion resistance, while the triple start threaded mating type ensures secure connections. Operating within a wide temperature range of -65 to 200 °C (-85 to 392 °F), this connector is suitable for various industrial settings. Trust in its performance for your critical connectivity needs.

