ACT20JH21BD V001

Heilind Number:DCHACT20JH21BD V001
Manufacturer:TE Connectivity | Deutsch
Manufacturer Number:ACT20JH21BD V001
ECAD Model:
3D Model

Description:

SQUARE FLANGE RECEPTACLE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Deutsch
Manufacturer Part Number:TE Connectivity | Deutsch ACT20JH21BD V001
Series:DEUTSCH 38999 Series III Composite Connectors
Amperage:7.5 A
Mount Type:Square Flange
Voltage:1250 V DC, 2300 Vrms, 900 V AC
Shell Size:23
Contact Type:Less Socket
Mating Type:Triple Start Threaded
Shell Plating:Cadmium Olive Drab
Number of Positions:21
Shell Material:Composite
Operating Temperature Range:-65 - 200 °C, -85 - 392 °F
Shell Type:Square Flange Receptacle
Product:Standard Circular Connectors
Product Type:Connector
Part Aliases:YACT20JH21BDV00100
SKU:DCHACT20JH21BD V001

Detailed Description

Enhance your connectivity with our SQUARE FLANGE RECEPTACLE from the DEUTSCH 38999 Series III Composite Connectors. Designed for optimal performance in demanding environments, this rugged connector offers a seamless interface for your power and signal needs. With a shell size of 23 and a triple start threaded mating type, it ensures secure connections in high vibration applications. Operating at voltages up to 1250 V DC, 2300 Vrms, and 900 V AC, and amperages of 7.5 A, it delivers reliable power transmission. Constructed with a composite shell, and featuring Cadmium Olive Drab plating, it guarantees durability and corrosion resistance. Its 21 contact positions accommodate versatile connectivity options, while its wide operating temperature range of -65 to 200 °C (-85 to 392 °F) makes it suitable for diverse industrial settings. Trust in this Square Flange Receptacle for efficient and dependable performance in your connectivity solutions.