| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Part Number: | TE Connectivity | Deutsch ACT20JH21BE V001 |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 7.5 A |
| Mount Type: | Square Flange |
| Voltage: | 1250 V DC, 2300 Vrms, 900 V AC |
| Shell Size: | 23 |
| Contact Type: | Less Socket |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Cadmium Olive Drab |
| Number of Positions: | 21 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Square Flange Receptacle |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT20JH21BEV00100 |
| SKU: | DCHACT20JH21BE V001 |
ACT20JH21BE V001
| Heilind Number: | DCHACT20JH21BE V001 |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Number: | ACT20JH21BE V001 |
| ECAD Model: |
Specifications
Detailed Description
Elevate your connectivity with the DEUTSCH 38999 Series III Composite Connectors, featuring a high-performance Square Flange Receptacle tailored for demanding applications. With a robust shell size 23, this connector offers reliable power transmission with an amperage rating of 7.5 A and a voltage capability of up to 1250 V DC. Its durable composite shell construction, paired with Cadmium Olive Drab plating, ensures long-lasting performance even in extreme operating conditions ranging from -65 to 200 °C (-85 to 392 °F). With 21 positions and a triple start threaded mating type, it guarantees secure and efficient connections for your industrial or aerospace needs. Trust in this Standard Circular Connector for seamless integration and superior functionality.

