| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Part Number: | TE Connectivity | Deutsch ACT20JH21JD V001 |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 7.5 A |
| Mount Type: | Square Flange |
| Voltage: | 1250 V DC, 2300 Vrms, 900 V AC |
| Shell Size: | 23 |
| Contact Type: | Socket |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Cadmium Olive Drab |
| Number of Positions: | 21 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Square Flange Receptacle |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT20JH21JDV00100 |
| SKU: | DCHACT20JH21JD V001 |
ACT20JH21JD V001
| Heilind Number: | DCHACT20JH21JD V001 |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Number: | ACT20JH21JD V001 |
| ECAD Model: |
Specifications
Detailed Description
Upgrade your connectivity with our SQUARE FLANGE RECEPTACLE from the DEUTSCH 38999 Series III Composite Connectors. This high-performance connector features a shell size of 23 and 21 socket contacts, offering secure and reliable connections. With an amperage of 7.5 A and voltage capabilities up to 1250 V DC, 2300 Vrms, and 900 V AC, it ensures efficient power transmission. Its rugged composite construction and Cadmium Olive Drab shell plating make it ideal for harsh environments, with an operating temperature range of -65 to 200 °C (-85 to 392 °F). The triple start threaded mating type ensures a secure fit in demanding settings. Trust in its quality and performance for all your connectivity needs.

