| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Part Number: | TE Connectivity | Deutsch ACT20JH21JE V001 |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 7.5 A |
| Mount Type: | Square Flange |
| Voltage: | 1250 V DC, 2300 Vrms, 900 V AC |
| Shell Size: | 23 |
| Contact Type: | Socket |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Cadmium Olive Drab |
| Number of Positions: | 21 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Square Flange Receptacle |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT20JH21JEV00100 |
| SKU: | DCHACT20JH21JE V001 |
ACT20JH21JE V001
| Heilind Number: | DCHACT20JH21JE V001 |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Number: | ACT20JH21JE V001 |
| ECAD Model: |
Specifications
Detailed Description
Elevate your connectivity with our SQUARE FLANGE RECEPTACLE from the DEUTSCH 38999 Series III Composite Connectors. Perfect for high-performance applications, this connector features a durable Composite shell material and 21 contact positions with Socket contact type, ensuring secure and reliable connections. With a current rating of 7.5 A and a voltage rating of 1250 V DC, 2300 Vrms, 900 V AC, it guarantees optimal power transmission. Its Cadmium Olive Drab shell plating and wide operating temperature range of -65 to 200 °C (-85 to 392 °F) make it ideal for harsh environments. Trust in this connector for seamless connectivity in industrial, aerospace, and military settings.

