| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Part Number: | TE Connectivity | Deutsch ACT20JH21PC V001 |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 7.5 A |
| Mount Type: | Square Flange |
| Voltage: | 1250 V DC, 2300 Vrms, 900 V AC |
| Shell Size: | 23 |
| Contact Type: | Pin |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Cadmium Olive Drab |
| Number of Positions: | 21 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Square Flange Receptacle |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT20JH21PCV00100 |
| SKU: | DCHACT20JH21PC V001 |
ACT20JH21PC V001
| Heilind Number: | DCHACT20JH21PC V001 |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Number: | ACT20JH21PC V001 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your connectivity with our SQUARE FLANGE RECEPTACLE from the DEUTSCH 38999 Series III Composite Connectors. Engineered for high performance, this connector features a robust shell design with Cadmium Olive Drab plating, ensuring durability in demanding environments. With 21 pin contacts and a voltage rating of 1250 V DC, 2300 Vrms, 900 V AC, it provides reliable power transmission. Operating seamlessly in temperatures ranging from -65 to 200°C (-85 to 392°F), it is ideal for a wide range of applications. Trust in the quality and versatility of this Square Flange Receptacle for your connectivity needs.

