ACT20JH21SB V001

Heilind Number:DCHACT20JH21SB V001
Manufacturer:TE Connectivity | Deutsch
Manufacturer Number:ACT20JH21SB V001
ECAD Model:
3D Model

Description:

SQUARE FLANGE RECEPTACLE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Deutsch
Manufacturer Part Number:TE Connectivity | Deutsch ACT20JH21SB V001
Series:DEUTSCH 38999 Series III Composite Connectors
Amperage:7.5 A
Mount Type:Square Flange
Voltage:1250 V DC, 2300 Vrms, 900 V AC
Shell Size:23
Contact Type:Socket
Mating Type:Triple Start Threaded
Shell Plating:Cadmium Olive Drab
Number of Positions:21
Shell Material:Composite
Operating Temperature Range:-65 - 200 °C, -85 - 392 °F
Shell Type:Square Flange Receptacle
Product:Standard Circular Connectors
Product Type:Connector
Part Aliases:YACT20JH21SBV00100
SKU:DCHACT20JH21SB V001

Detailed Description

Elevate your connectivity solutions with the SQUARE FLANGE RECEPTACLE from the DEUTSCH 38999 Series III Composite Connectors. Designed for high-performance applications, this connector boasts a robust shell made of composite material, ensuring durability in extreme operating conditions ranging from -65 to 200°C (-85 to 392°F). With a voltage rating of 1250 V DC, 2300 Vrms, and 900 V AC, it offers reliable power transmission. Featuring 21 socket contacts with Cadmium Olive Drab plating, it guarantees secure connections with minimal signal loss. The square flange mount type with a Triple Start Threaded mating design facilitates easy installation in various systems. Compliant with industry standards, this connector is ideal for aerospace, defense, and industrial applications where dependable connectivity is essential.