ACT20JH21SC V001

Heilind Number:DCHACT20JH21SC V001
Manufacturer:TE Connectivity | Deutsch
Manufacturer Number:ACT20JH21SC V001
ECAD Model:
3D Model

Description:

SQUARE FLANGE RECEPTACLE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Deutsch
Manufacturer Part Number:TE Connectivity | Deutsch ACT20JH21SC V001
Series:DEUTSCH 38999 Series III Composite Connectors
Amperage:7.5 A
Mount Type:Square Flange
Voltage:1250 V DC, 2300 Vrms, 900 V AC
Shell Size:23
Contact Type:Socket
Mating Type:Triple Start Threaded
Shell Plating:Cadmium Olive Drab
Number of Positions:21
Shell Material:Composite
Operating Temperature Range:-65 - 200 °C, -85 - 392 °F
Shell Type:Square Flange Receptacle
Product:Standard Circular Connectors
Product Type:Connector
Part Aliases:YACT20JH21SCV00100
SKU:DCHACT20JH21SC V001

Detailed Description

Elevate your connectivity with our SQUARE FLANGE RECEPTACLE from the DEUTSCH 38999 Series III Composite Connectors. Designed for high-performance applications, this socket contact features a durable Composite shell, ensuring reliable operation in harsh environments. With a voltage rating of 1250 V DC, 2300 Vrms, and 900 V AC, it guarantees secure power transmission. Its 21 contact positions, each plated with Cadmium Olive Drab, offer efficient signal transfer. Designed for easy installation with a Square Flange mount, and compatible with Triple Start Threaded mating, it's ideal for a wide range of industrial and military applications. Operating seamlessly in extreme temperatures from -65 to 200°C (-85 to 392°F), this connector is a dependable solution for your connectivity needs. Upgrade to our Standard Circular Connectors for superior performance.