| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Part Number: | TE Connectivity | Deutsch ACT20JH21SD V001 |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 7.5 A |
| Mount Type: | Square Flange |
| Voltage: | 1250 V DC, 2300 Vrms, 900 V AC |
| Shell Size: | 23 |
| Contact Type: | Socket |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Cadmium Olive Drab |
| Number of Positions: | 21 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Square Flange Receptacle |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT20JH21SDV00100 |
| SKU: | DCHACT20JH21SD V001 |
ACT20JH21SD V001
| Heilind Number: | DCHACT20JH21SD V001 |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Number: | ACT20JH21SD V001 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your connectivity with our SQUARE FLANGE RECEPTACLE from the DEUTSCH 38999 Series III Composite Connectors. Built for durability and performance, this connector boasts a high amperage rating of 7.5A and a maximum voltage capacity of 1250V DC. Featuring a square flange mount type and 23 shell size, it offers secure and reliable connections in demanding environments. With 21 socket contacts, triple start threaded mating, and a cadmium olive drab shell plating, this connector ensures efficient power transmission and signal integrity. Crafted from composite materials and designed to withstand extreme temperatures ranging from -65 to 200°C, it is ideal for aerospace, military, and industrial applications. Elevate your connectivity solutions with this essential component.

