| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Part Number: | TE Connectivity | Deutsch ACT20JH21SE V001 |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 7.5 A |
| Mount Type: | Square Flange |
| Voltage: | 1250 V DC, 2300 Vrms, 900 V AC |
| Shell Size: | 23 |
| Contact Type: | Socket |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Cadmium Olive Drab |
| Number of Positions: | 21 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Square Flange Receptacle |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT20JH21SEV00100 |
| SKU: | DCHACT20JH21SE V001 |
ACT20JH21SE V001
| Heilind Number: | DCHACT20JH21SE V001 |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Number: | ACT20JH21SE V001 |
| ECAD Model: |
Specifications
Detailed Description
Elevate your connectivity with our SQUARE FLANGE RECEPTACLE from the DEUTSCH 38999 Series III Composite Connectors. This high-performance connector boasts a current rating of 7.5 A and voltage capabilities of 1250 V DC, 2300 Vrms, and 900 V AC, ensuring reliable power transmission. Featuring a 23 shell size with Cadmium Olive Drab plating, it accommodates 21 socket contacts for seamless connections. Designed for Triple Start Threaded mating, it thrives in demanding environments, with an operating temperature range of -65 to 200 °C (-85 to 392 °F). Crafted from composite materials, it offers a perfect balance of strength and versatility, making it an essential component for your connectivity infrastructure.

