| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Part Number: | TE Connectivity | Deutsch ACT20JH35AC V001 |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 5 A |
| Mount Type: | Square Flange |
| Voltage: | 1300 Vrms, 400 V AC, 550 V DC |
| Shell Size: | 23 |
| Contact Type: | Less Pin |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Cadmium Olive Drab |
| Number of Positions: | 100 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Square Flange Receptacle |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT20JH35ACV00100 |
| SKU: | DCHACT20JH35AC V001 |
ACT20JH35AC V001
| Heilind Number: | DCHACT20JH35AC V001 |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Number: | ACT20JH35AC V001 |
| ECAD Model: |
Specifications
Detailed Description
Elevate your connectivity with our SQUARE FLANGE RECEPTACLE from the DEUTSCH 38999 Series III Composite Connectors. Designed for reliability in demanding environments, this connector features a rugged composite shell and cadmium olive drab plating. With an amperage rating of 5A and voltage capabilities up to 400V AC, 550V DC, and 1300Vrms, it ensures efficient power transmission. The square flange design and triple start threaded mating type offer secure and stable connections, while the 100 positions and less pin contact provide versatility for various applications. Operating flawlessly in temperatures ranging from -65 to 200°C (-85 to 392°F), this connector is perfect for high-performance needs. Upgrade your connectivity solution with this premium Circular Connector.

