ACT20JH35AD V001

Heilind Number:DCHACT20JH35AD V001
Manufacturer:TE Connectivity | Deutsch
Manufacturer Number:ACT20JH35AD V001
ECAD Model:
3D Model

Description:

SQUARE FLANGE RECEPTACLE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Deutsch
Manufacturer Part Number:TE Connectivity | Deutsch ACT20JH35AD V001
Series:DEUTSCH 38999 Series III Composite Connectors
Amperage:5 A
Mount Type:Square Flange
Voltage:1300 Vrms, 400 V AC, 550 V DC
Shell Size:23
Contact Type:Less Pin
Mating Type:Triple Start Threaded
Shell Plating:Cadmium Olive Drab
Number of Positions:100
Shell Material:Composite
Operating Temperature Range:-65 - 200 °C, -85 - 392 °F
Shell Type:Square Flange Receptacle
Product:Standard Circular Connectors
Product Type:Connector
Part Aliases:YACT20JH35ADV00100
SKU:DCHACT20JH35AD V001

Detailed Description

Elevate your connectivity with the DEUTSCH 38999 Series III Composite Connectors. These square flange receptacles are engineered for high-performance applications, offering a reliable solution for power transmission. With an amperage of 5A and a voltage rating of 400V AC, 550V DC, and 1300Vrms, they ensure efficient and secure connections. Featuring a durable composite shell and cadmium olive drab plating, they are built to withstand harsh environments. With triple start threaded mating and 100 positions, they are perfect for complex industrial setups. Operating flawlessly in temperatures ranging from -65 to 200°C (-85 to 392°F), these connectors guarantee uninterrupted performance even in extreme conditions. Upgrade your system with these standard circular connectors that deliver unparalleled quality and durability.