| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Part Number: | TE Connectivity | Deutsch ACT20JH35AN V001 |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 5 A |
| Mount Type: | Square Flange |
| Voltage: | 1300 Vrms, 400 V AC, 550 V DC |
| Shell Size: | 23 |
| Contact Type: | Less Pin |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Cadmium Olive Drab |
| Number of Positions: | 100 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Square Flange Receptacle |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT20JH35ANV00100 |
| SKU: | DCHACT20JH35AN V001 |
ACT20JH35AN V001
| Heilind Number: | DCHACT20JH35AN V001 |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Number: | ACT20JH35AN V001 |
| ECAD Model: |
Specifications
Detailed Description
Elevate your connectivity with the SQUARE FLANGE RECEPTACLE from the DEUTSCH 38999 Series III Composite Connectors. Engineered for high performance, this connector features a durable shell size 23 and cadmium olive drab shell plating, ensuring reliable operation in demanding environments. With a 5A amperage rating and the ability to handle voltages up to 400V AC, 550V DC, and 1300Vrms, it guarantees efficient power transmission. Offering 100 positions and a triple start threaded mating type, it enables seamless connections. Constructed with quality composite material and designed to withstand temperatures from -65 to 200°C (-85 to 392°F), it is suitable for a wide range of applications. Upgrade to the SQUARE FLANGE RECEPTACLE for superior connectivity performance.

