ACT20JH35BB V001

Heilind Number:DCHACT20JH35BB V001
Manufacturer:TE Connectivity | Deutsch
Manufacturer Number:ACT20JH35BB V001
ECAD Model:
3D Model

Description:

SQUARE FLANGE RECEPTACLE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Deutsch
Manufacturer Part Number:TE Connectivity | Deutsch ACT20JH35BB V001
Series:DEUTSCH 38999 Series III Composite Connectors
Amperage:5 A
Mount Type:Square Flange
Voltage:1300 Vrms, 400 V AC, 550 V DC
Shell Size:23
Contact Type:Less Socket
Mating Type:Triple Start Threaded
Shell Plating:Cadmium Olive Drab
Number of Positions:100
Shell Material:Composite
Operating Temperature Range:-65 - 200 °C, -85 - 392 °F
Shell Type:Square Flange Receptacle
Product:Standard Circular Connectors
Product Type:Connector
Part Aliases:YACT20JH35BBV00100
SKU:DCHACT20JH35BB V001

Detailed Description

Elevate your connectivity with the SQUARE FLANGE RECEPTACLE from the DEUTSCH 38999 Series III Composite Connectors. This high-performance connector, with a shell size of 23, offers secure and durable connections for a wide range of applications. With a voltage rating of 400 V AC, 550 V DC, and 1300 Vrms, it ensures reliable operation even in demanding environments. The rugged composite shell material, coupled with Cadmium Olive Drab shell plating, provides excellent durability and corrosion resistance. Featuring a triple start threaded mating type and 100 positions, it offers easy assembly and ample connectivity options. With an operating temperature range of -65 to 200 °C (-85 to 392 °F), this connector is ideal for use in extreme conditions. Trust in its quality construction for seamless data transmission in your systems.