| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Part Number: | TE Connectivity | Deutsch ACT20JH35BC V001 |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 5 A |
| Mount Type: | Square Flange |
| Voltage: | 1300 Vrms, 400 V AC, 550 V DC |
| Shell Size: | 23 |
| Contact Type: | Less Socket |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Cadmium Olive Drab |
| Number of Positions: | 100 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Square Flange Receptacle |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT20JH35BCV00100 |
| SKU: | DCHACT20JH35BC V001 |
ACT20JH35BC V001
| Heilind Number: | DCHACT20JH35BC V001 |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Number: | ACT20JH35BC V001 |
| ECAD Model: |
Specifications
Detailed Description
Ensure reliable connectivity with our SQUARE FLANGE RECEPTACLE from the DEUTSCH 38999 Series III Composite Connectors. This high-performance connector is designed to handle amperages of up to 5A and voltages of 400V AC, 550V DC, and 1300Vrms, making it ideal for demanding applications. With a shell size of 23 and a shell material of composite, it offers durability and versatility in various operating environments. The Cadmium Olive Drab shell plating ensures corrosion resistance, while the Triple Start Threaded mating type ensures secure connections. With 100 positions and a wide operating temperature range of -65 to 200°C (-85 to 392°F), this connector meets the most stringent requirements for performance and reliability. Trust in our Standard Circular Connectors for seamless integration in your next project.

