ACT20JH35HB V001

Heilind Number:DCHACT20JH35HB V001
Manufacturer:TE Connectivity | Deutsch
Manufacturer Number:ACT20JH35HB V001
ECAD Model:
3D Model

Description:

SQUARE FLANGE RECEPTACLE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Deutsch
Manufacturer Part Number:TE Connectivity | Deutsch ACT20JH35HB V001
Series:DEUTSCH 38999 Series III Composite Connectors
Amperage:5 A
Mount Type:Square Flange
Voltage:1300 Vrms, 400 V AC, 550 V DC
Shell Size:23
Contact Type:Pin
Mating Type:Triple Start Threaded
Shell Plating:Cadmium Olive Drab
Number of Positions:100
Shell Material:Composite
Operating Temperature Range:-65 - 200 °C, -85 - 392 °F
Shell Type:Square Flange Receptacle
Product:Standard Circular Connectors
Product Type:Connector
Part Aliases:YACT20JH35HBV00100
SKU:DCHACT20JH35HB V001

Detailed Description

Elevate your connectivity with the SQUARE FLANGE RECEPTACLE from the DEUTSCH 38999 Series III Composite Connectors. This high-performance connector is designed for demanding applications, offering secure power transmission with an amperage of 5A and a voltage rating of 400V AC, 550V DC, and 1300Vrms. Its durable composite shell, with Cadmium Olive Drab plating, ensures reliable performance in harsh environments, withstanding temperatures from -65 to 200°C (-85 to 392°F). Featuring a shell size of 23 and a triple start threaded mating type, it guarantees a stable and efficient connection. With 100 positions, it is suitable for a wide range of industrial and aerospace applications, meeting the standards of Standard Circular Connectors for quality assurance. Trust in this connector for seamless and dependable connectivity in your projects.