| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Part Number: | TE Connectivity | Deutsch ACT20JH35JB V001 |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 5 A |
| Mount Type: | Square Flange |
| Voltage: | 1300 Vrms, 400 V AC, 550 V DC |
| Shell Size: | 23 |
| Contact Type: | Socket |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Cadmium Olive Drab |
| Number of Positions: | 100 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Square Flange Receptacle |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT20JH35JBV00100 |
| SKU: | DCHACT20JH35JB V001 |
ACT20JH35JB V001
| Heilind Number: | DCHACT20JH35JB V001 |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Number: | ACT20JH35JB V001 |
| ECAD Model: |
Specifications
Detailed Description
Elevate your connectivity with our SQUARE FLANGE RECEPTACLE from the DEUTSCH 38999 Series III Composite Connectors. This high-performance socket features a durable Composite shell with Cadmium Olive Drab plating, ensuring reliable operation in extreme environments. With a voltage rating of 400 V AC, 550 V DC, and 1300 Vrms, it offers secure power transmission. Its 23 shell size and Triple Start Threaded mating type provide a secure and efficient connection, while its 100 positions accommodate a wide range of wiring needs. Operating smoothly in temperatures ranging from -65 to 200 °C (-85 to 392 °F), it guarantees performance under the most demanding conditions. Upgrade your connectivity solutions with this essential component.

