| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Part Number: | TE Connectivity | Deutsch ACT20JH35JD V001 |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 5 A |
| Mount Type: | Square Flange |
| Voltage: | 1300 Vrms, 400 V AC, 550 V DC |
| Shell Size: | 23 |
| Contact Type: | Socket |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Cadmium Olive Drab |
| Number of Positions: | 100 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Square Flange Receptacle |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT20JH35JDV00100 |
| SKU: | DCHACT20JH35JD V001 |
ACT20JH35JD V001
| Heilind Number: | DCHACT20JH35JD V001 |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Number: | ACT20JH35JD V001 |
| ECAD Model: |
Specifications
Detailed Description
Elevate your connectivity with our SQUARE FLANGE RECEPTACLE from the DEUTSCH 38999 Series III Composite Connectors. Engineered for high-performance applications, this socket features a durable Composite shell with Cadmium Olive Drab plating, ensuring reliable operation in demanding environments. With a voltage rating of 400V AC, 550V DC, and 1300Vrms, and an amperage of 5A, it meets stringent power requirements. The 23 shell size, along with its 100 contact positions, offers versatile connectivity options. Its Triple Start Threaded mating type guarantees secure connections. Operating flawlessly in temperatures ranging from -65 to 200°C (-85 to 392°F), this Connector is a must-have for aerospace, military, and industrial applications. Trust in its performance and durability for your critical connectivity needs.

