ACT20JH35JE V001

Heilind Number:DCHACT20JH35JE V001
Manufacturer:TE Connectivity | Deutsch
Manufacturer Number:ACT20JH35JE V001
ECAD Model:
3D Model

Description:

SQUARE FLANGE RECEPTACLE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Deutsch
Manufacturer Part Number:TE Connectivity | Deutsch ACT20JH35JE V001
Series:DEUTSCH 38999 Series III Composite Connectors
Amperage:5 A
Mount Type:Square Flange
Voltage:1300 Vrms, 400 V AC, 550 V DC
Shell Size:23
Contact Type:Socket
Mating Type:Triple Start Threaded
Shell Plating:Cadmium Olive Drab
Number of Positions:100
Shell Material:Composite
Operating Temperature Range:-65 - 200 °C, -85 - 392 °F
Shell Type:Square Flange Receptacle
Product:Standard Circular Connectors
Product Type:Connector
Part Aliases:YACT20JH35JEV00100
SKU:DCHACT20JH35JE V001

Detailed Description

Elevate your connectivity game with our SQUARE FLANGE RECEPTACLE from the DEUTSCH 38999 Series III Composite Connectors. Designed for optimal performance, this connector features a shell size of 23 and a socket contact type, perfect for high-amperage applications. Its square flange mount type ensures secure installation, while its durable composite shell material and cadmium olive drab plating guarantee long-term reliability, even in harsh environments. With a voltage rating of 400V AC, 550V DC, and 1300Vrms, it offers powerful connectivity for a wide range of industrial and military applications. Operating flawlessly in temperatures ranging from -65 to 200°C (-85 to 392°F), this connector is the ideal choice for demanding settings where performance is non-negotiable. Trust in its triple start threaded mating type and 100 positions for seamless integration into your systems, making it a vital component in your connectivity solutions.