| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Part Number: | TE Connectivity | Deutsch ACT20JH35PA V001 |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 5 A |
| Mount Type: | Square Flange |
| Voltage: | 1300 Vrms, 400 V AC, 550 V DC |
| Shell Size: | 23 |
| Contact Type: | Pin |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Cadmium Olive Drab |
| Number of Positions: | 100 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Square Flange Receptacle |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT20JH35PAV00100 |
| SKU: | DCHACT20JH35PA V001 |
ACT20JH35PA V001
| Heilind Number: | DCHACT20JH35PA V001 |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Number: | ACT20JH35PA V001 |
| ECAD Model: |
Specifications
Detailed Description
Elevate your connectivity standards with our SQUARE FLANGE RECEPTACLE from the DEUTSCH 38999 Series III Composite Connectors. This high-performance connector, featuring a triple start threaded mating type, ensures a secure and reliable connection in industrial environments. With a shell size of 23 and the ability to accommodate 100 pins, it offers versatile compatibility. The composite shell and cadmium olive drab plating guarantee durability, while its wide operating temperature range of -65 to 200°C (-85 to 392°F) and voltage rating of 400V AC, 550V DC, and 1300Vrms make it suitable for a variety of applications. Upgrade your connectivity solutions with this essential component.

