ACT20JH35PB V001

Heilind Number:DCHACT20JH35PB V001
Manufacturer:TE Connectivity | Deutsch
Manufacturer Number:ACT20JH35PB V001
ECAD Model:
3D Model

Description:

SQUARE FLANGE RECEPTACLE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Deutsch
Manufacturer Part Number:TE Connectivity | Deutsch ACT20JH35PB V001
Series:DEUTSCH 38999 Series III Composite Connectors
Amperage:5 A
Mount Type:Square Flange
Voltage:1300 Vrms, 400 V AC, 550 V DC
Shell Size:23
Contact Type:Pin
Mating Type:Triple Start Threaded
Shell Plating:Cadmium Olive Drab
Number of Positions:100
Shell Material:Composite
Operating Temperature Range:-65 - 200 °C, -85 - 392 °F
Shell Type:Square Flange Receptacle
Product:Standard Circular Connectors
Product Type:Connector
Part Aliases:YACT20JH35PBV00100
SKU:DCHACT20JH35PB V001

Detailed Description

Elevate your connectivity with our SQUARE FLANGE RECEPTACLE from the DEUTSCH 38999 Series III Composite Connectors. Designed for high-performance applications, this connector boasts a robust shell made of composite material, ensuring durability in challenging environments. With a current rating of 5 A and a maximum voltage of 400 V AC, 550 V DC, and 1300 Vrms, it guarantees reliable power transmission. Featuring a shell size of 23 and a triple start threaded mating type, it offers secure and efficient connections. The cadmium olive drab shell plating provides corrosion resistance, while the wide operating temperature range of -65 to 200 °C (-85 to 392 °F) makes it suitable for diverse industrial settings. With 100 positions and a square flange receptacle shell type, it's ideal for demanding circular connector applications. Elevate your connectivity solutions with this essential component.