| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Part Number: | TE Connectivity | Deutsch ACT20JH35PC V001 |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 5 A |
| Mount Type: | Square Flange |
| Voltage: | 1300 Vrms, 400 V AC, 550 V DC |
| Shell Size: | 23 |
| Contact Type: | Pin |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Cadmium Olive Drab |
| Number of Positions: | 100 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Square Flange Receptacle |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT20JH35PCV00100 |
| SKU: | DCHACT20JH35PC V001 |
ACT20JH35PC V001
| Heilind Number: | DCHACT20JH35PC V001 |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Number: | ACT20JH35PC V001 |
| ECAD Model: |
Specifications
Detailed Description
Experience superior connectivity with the SQUARE FLANGE RECEPTACLE from the DEUTSCH 38999 Series III Composite Connectors. This high-performance connector features a rugged shell made of composite material, ensuring durability in challenging environments. With a triple start threaded mating type and 100 pin contact positions, it guarantees secure and reliable connections. Operating at temperatures ranging from -65 to 200°C (-85 to 392°F) and supporting voltages up to 400V AC, 550V DC, and 1300Vrms, it's suitable for a wide range of applications. The Cadmium Olive Drab plating on the shell offers corrosion resistance, making it ideal for military and aerospace use. Upgrade your system with this essential connector, designed for optimal performance in demanding conditions.

