| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Part Number: | TE Connectivity | Deutsch ACT20JH35PN V001 |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 5 A |
| Mount Type: | Square Flange |
| Voltage: | 1300 Vrms, 400 V AC, 550 V DC |
| Shell Size: | 23 |
| Contact Type: | Pin |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Cadmium Olive Drab |
| Number of Positions: | 100 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Square Flange Receptacle |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT20JH35PNV00100 |
| SKU: | DCHACT20JH35PN V001 |
ACT20JH35PN V001
| Heilind Number: | DCHACT20JH35PN V001 |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Number: | ACT20JH35PN V001 |
| ECAD Model: |
Specifications
Detailed Description
Elevate your connectivity with the SQUARE FLANGE RECEPTACLE from the DEUTSCH 38999 Series III Composite Connectors. Ideal for high-performance applications, this connector offers a secure and reliable link with an amperage of 5 A and a voltage rating of 400 V AC, 550 V DC, and 1300 Vrms. Its robust composite shell and Cadmium Olive Drab plating ensure durability in harsh conditions, while its 100-pin contact configuration in a Square Flange Receptacle design caters to industrial and aerospace needs. With an operating temperature range of -65 to 200 °C (-85 to 392 °F), this connector is a must-have for demanding environments, guaranteeing long-lasting performance. Elevate your connectivity solutions with this essential component.

