| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Part Number: | TE Connectivity | Deutsch ACT20JH35SB V001 |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 5 A |
| Mount Type: | Square Flange |
| Voltage: | 1300 Vrms, 400 V AC, 550 V DC |
| Shell Size: | 23 |
| Contact Type: | Socket |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Cadmium Olive Drab |
| Number of Positions: | 100 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Square Flange Receptacle |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT20JH35SBV00100 |
| SKU: | DCHACT20JH35SB V001 |
ACT20JH35SB V001
| Heilind Number: | DCHACT20JH35SB V001 |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Number: | ACT20JH35SB V001 |
| ECAD Model: |
Specifications
Detailed Description
Elevate your connectivity solutions with the SQUARE FLANGE RECEPTACLE from the DEUTSCH 38999 Series III Composite Connectors. Designed for seamless integration, this connector boasts a durable shell made of composite material, ensuring reliability in even the harshest environments. With a shell size of 23 and a triple start threaded mating type, it offers secure and efficient connections. Operating at a wide temperature range from -65 to 200°C (-85 to 392°F), and with a maximum voltage rating of 400V AC, 550V DC, and 1300Vrms, it is suitable for various applications. Featuring 100 contact positions with socket contact type, it allows for high-amperage performance. The cadmium olive drab shell plating provides corrosion resistance, making it ideal for industrial use.

