| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Part Number: | TE Connectivity | Deutsch ACT20JH35SN V001 |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 5 A |
| Mount Type: | Square Flange |
| Voltage: | 1300 Vrms, 400 V AC, 550 V DC |
| Shell Size: | 23 |
| Contact Type: | Socket |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Cadmium Olive Drab |
| Number of Positions: | 100 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Square Flange Receptacle |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT20JH35SNV00100 |
| SKU: | DCHACT20JH35SN V001 |
ACT20JH35SN V001
| Heilind Number: | DCHACT20JH35SN V001 |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Number: | ACT20JH35SN V001 |
| ECAD Model: |
Specifications
Detailed Description
Elevate your connectivity with our SQUARE FLANGE RECEPTACLE, part of the DEUTSCH 38999 Series III Composite Connectors. This high-performance connector, with a 5A amperage rating and voltage capabilities up to 400V AC, 550V DC, and 1300Vrms, is perfect for demanding applications. Its durable composite construction and Cadmium Olive Drab shell plating ensure longevity and robustness, even in harsh environments with an operating temperature range of -65 to 200°C (-85 to 392°F). Featuring 100 positions and a Triple Start Threaded mating type, it guarantees secure and efficient connections. Upgrade your systems with this essential component for seamless operations.

