| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Part Number: | TE Connectivity | Deutsch ACT20JH53AB V001 |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 7.5 A |
| Mount Type: | Square Flange |
| Voltage: | 1800 Vrms, 600 V AC, 850 V DC |
| Shell Size: | 23 |
| Contact Type: | Less Pin |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Cadmium Olive Drab |
| Number of Positions: | 53 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Square Flange Receptacle |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT20JH53ABV00100 |
| SKU: | DCHACT20JH53AB V001 |
ACT20JH53AB V001
| Heilind Number: | DCHACT20JH53AB V001 |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Number: | ACT20JH53AB V001 |
| ECAD Model: |
Specifications
Detailed Description
Elevate your connectivity with our SQUARE FLANGE RECEPTACLE from the DEUTSCH 38999 Series III Composite Connectors. This high-performance connector features a secure amperage of 7.5 A and a robust voltage rating of 600 V AC, 850 V DC, 1800 Vrms, making it ideal for industrial and aerospace applications. With a shell size of 23 and a square flange mount type, it ensures reliable power transmission. The cadmium olive drab shell plating and composite shell material provide durability in extreme operating temperatures from -65 to 200 °C (-85 to 392 °F). With 53 positions and a triple start threaded mating type, it meets stringent quality standards for demanding environments. Upgrade your connectivity solutions with this essential component.

