ACT20JH53BB V001

Heilind Number:DCHACT20JH53BB V001
Manufacturer:TE Connectivity | Deutsch
Manufacturer Number:ACT20JH53BB V001
ECAD Model:
3D Model

Description:

SQUARE FLANGE RECEPTACLE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Deutsch
Manufacturer Part Number:TE Connectivity | Deutsch ACT20JH53BB V001
Series:DEUTSCH 38999 Series III Composite Connectors
Amperage:7.5 A
Mount Type:Square Flange
Voltage:1800 Vrms, 600 V AC, 850 V DC
Shell Size:23
Contact Type:Less Socket
Mating Type:Triple Start Threaded
Shell Plating:Cadmium Olive Drab
Number of Positions:53
Shell Material:Composite
Operating Temperature Range:-65 - 200 °C, -85 - 392 °F
Shell Type:Square Flange Receptacle
Product:Standard Circular Connectors
Product Type:Connector
Part Aliases:YACT20JH53BBV00100
SKU:DCHACT20JH53BB V001

Detailed Description

Elevate your connectivity with our SQUARE FLANGE RECEPTACLE from the DEUTSCH 38999 Series III Composite Connectors. Designed for high performance in demanding environments, this connector features a 7.5 A amperage rating and can handle voltages up to 600 V AC, 850 V DC, and 1800 Vrms. With a shell size of 23 and 53 contact positions, it ensures secure electrical connections. The Cadmium Olive Drab shell plating and composite shell material provide durability and corrosion resistance, while its operating temperature range of -65 to 200 °C (-85 to 392 °F) makes it ideal for aerospace and defense applications. Trust in this connector for seamless performance in your critical systems.